ECM12DCTT-S288

Heilind Number:SULECM12DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCTT-S288

Detailed Description

The ECM12DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 24-position, hairpin contact type, and straddle orientation make it versatile for various board-to-board connections. The threaded mount type and card extender termination method provide secure and efficient installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact size, measuring just .61 inches in height and 9.4mm in width, allows for space-efficient PCB layouts. The ECM12DCTT-S288 is a top choice for engineers seeking a high-reliability connector solution.