ECM12DCTT

Heilind Number:SULECM12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCTT

Detailed Description

The ECM12DCTT is a high-performance board-to-board PCB connector designed for superior connectivity in electronic assemblies. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The threaded mount type and through-hole termination method provide secure attachment to PCBs, while the hairpin contact type and straight orientation facilitate easy mating. This connector, with 24 positions across 2 rows and a 3.96mm pitch, offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Matte Tin termination plating enhances durability. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECM12DCTT is ideal for space-constrained setups. Trust in its quality and performance for your connectivity needs.