ECM12DCWD

Heilind Number:SULECM12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCWD

Detailed Description

Introducing the ECM12DCWD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage withstand of 950VAC, it is suitable for power and data transmission. The Hairpin contact type and Thru Hole termination method guarantee secure connections. With 24 positions in a 2-row configuration, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of .61 inches and width of .37 inches, saves space on the PCB. Trust the ECM12DCWD for high-reliability performance in your electronic systems.