ECM12DCWH

Heilind Number:SULECM12DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCWH

Detailed Description

The ECM12DCWH is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures longevity and stability. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The 24-position, dual-row configuration with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its straight orientation and clearance hole mount type make installation easy and secure. Trust the ECM12DCWH for your connectivity needs in aerospace, telecommunications, and other hi-rel industries.