ECM12DCWI

Heilind Number:SULECM12DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCWI

Detailed Description

Introducing the ECM12DCWI Board to Board PCB Connector, designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent electrical requirements. The 24-position, dual-row design with threaded mounting and thru-hole termination offers secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and hairpin contact type provide easy and efficient mating. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the ECM12DCWI for your connectivity needs in aerospace, defense, and industrial applications.