ECM12DCWT

Heilind Number:SULECM12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCWT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCWT

Detailed Description

Introducing the ECM12DCWT, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method provide secure and stable connections. With 24 positions in a 2-row configuration and a pitch of 3.96mm, it offers ample connectivity options in a compact form factor. The straight orientation and hairpin contact type allow for easy and efficient mating. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating enhances durability and longevity. Trust the ECM12DCWT for your critical connectivity needs.