ECM12DKAD

Heilind Number:SULECM12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKAD

Detailed Description

Our PBT and Phosphor Bronze Board to Board PCB Connector, featuring a clearance hole mount type, is designed for high-performance applications. With a maximum amperage of 3A and a voltage rating of 950VAC, this connector ensures reliable power transmission. The female gender, 24 positions distributed across 2 rows, and a pitch of 3.96mm provide versatile connectivity options. Constructed with Phosphor Bronze contacts plated with gold and terminated through holes with matte tin plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and cantilever contact type offer space-saving and secure connections. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for various industries, this connector is a reliable solution for your PCB interconnection needs.