ECM12DKAH

Heilind Number:SULECM12DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKAH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board To Board PCB Connector, featuring a durable construction that ensures reliable performance in demanding environments. With a pitch of 3.96mm (.156 in) and 24 positions spread across 2 rows, this connector offers seamless connectivity for your electronic devices. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and longevity. Designed for clearance hole mounting with a right-angle orientation, it provides convenient installation on PCBs. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for various industries. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient, meeting the highest standards of quality and performance. Elevate your connectivity solutions with the ECM12DKAH.