ECM12DKAI

Heilind Number:SULECM12DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKAI

Detailed Description

The ECM12DKAI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and data applications. Its cantilever contact type and right-angle orientation make it easy to use in tight spaces, while the threaded mount and thru-hole termination method guarantee secure attachment to circuit boards. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh environment applications. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, telecommunications, or industrial machinery, the ECM12DKAI guarantees reliable performance.