ECM12DKAN

Heilind Number:SULECM12DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKAN

Detailed Description

Introducing the ECM12DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial environments. Its PBT and phosphor bronze materials ensure durability, while its gold contact plating guarantees reliable signal transmission. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation enable easy and secure connections. With 24 positions and 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both extreme cold and hot conditions. The matte tin termination plating ensures long-lasting performance. Ideal for applications where reliability is paramount, the ECM12DKAN is a top choice for engineers and designers in need of a high-quality PCB connector.