ECM12DKAS

Heilind Number:SULECM12DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKAS

Detailed Description

Introducing the ECM12DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 24 positions, offering ample connectivity options. Built with durability in mind, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The termination method is through-hole, with a tail length of 2.54 mm, and termination plating of matte tin, guaranteeing secure and stable connections. Measuring at 13.97 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs in industrial, aerospace, and other high-reliability settings. Upgrade your system's performance with the ECM12DKAS.