ECM12DKAT

Heilind Number:SULECM12DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKAT

Detailed Description

Introducing the ECM12DKAT, a high-performance board-to-board PCB connector designed for critical applications. Constructed with a durable blend of PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows, it offers seamless connectivity in electronic systems. With a 3A amperage and gold-plated phosphor bronze contacts, it guarantees efficient conductivity. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating at voltage levels of up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its cantilever contact type and right-angle orientation allow for space-saving installation. With 24 positions and a 3.96mm pitch, it accommodates multiple connections with precision. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures long-term durability. Perfect for aerospace, medical, and industrial applications, the ECM12DKAT is a reliable choice for demanding environments.