| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DKDD |
ECM12DKDD
| Heilind Number: | SULECM12DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. With 24 positions and dual rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industries. The compact design, with a connector width of just 9.4mm, makes it ideal for space-constrained applications. Trust the ECM12DKDD for efficient and durable board-to-board connections.

