ECM12DKDI

Heilind Number:SULECM12DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKDI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKDI

Detailed Description

Introducing the ECM12DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method of thru-hole with matte tin plating ensures easy and reliable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ECM12DKDI for your critical connectivity needs.