ECM12DKDN

Heilind Number:SULECM12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKDN

Detailed Description

Introducing the ECM12DKDN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, 2 rows, and cantilever contact type offer efficient mating. Gold-plated contacts on Phosphor Bronze terminals guarantee optimal signal transmission. With a pitch of 3.96mm, it allows for precise alignment on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The termination method through-hole and matte tin plating enhance soldering integrity. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for industrial and commercial applications, the ECM12DKDN is a vital component in ensuring seamless electronic connectivity.