ECM12DKDS

Heilind Number:SULECM12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKDS

Detailed Description

Featuring a robust construction, the ECM12DKDS connector is designed for high-reliability board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and two rows of 24 female contacts, it offers secure and efficient connectivity in demanding electronic applications. The contact material, made of Phosphor Bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its thru-hole termination method and side-hole mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it's ideal for use in harsh environments. The straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving integration. The termination plating of matte tin further enhances its durability. Trust the ECM12DKDS for reliable and high-performance connectivity in your electronic designs.