ECM12DKDT

Heilind Number:SULECM12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKDT

Detailed Description

Introducing the ECM12DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The 24-position, 2-row design with a 3.96mm pitch allows for efficient signal transfer. Its cantilever contact type and threaded mount offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet highly functional. The matte tin termination plating ensures excellent conductivity. Perfect for use in aerospace, defense, and other rugged applications, the ECM12DKDT is a reliable solution for your connectivity needs.