ECM12DKED

Heilind Number:SULECM12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKED

Detailed Description

Introducing the ECM12DKED, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and long-lasting performance. The clearance hole mount type and thru-hole termination method offer easy and secure installation onto your PCB. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation provide flexibility in design layout. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is perfect for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves space on your board. Trust the ECM12DKED for seamless connectivity in your electronic systems.