ECM12DKEI

Heilind Number:SULECM12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKEI

Detailed Description

Introducing the ECM12DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, ensuring secure and efficient connectivity. With a threaded mount type and thru-hole termination method, installation is quick and reliable. Constructed with durable PBT and phosphor bronze materials, this connector offers excellent conductivity and longevity. Gold-plated contacts guarantee optimal signal transmission, while a cantilever design and right-angle orientation enhance usability in tight spaces. Boasting 24 positions and a voltage rating of 950 VAC, it is perfect for complex electronic setups. With a wide operating temperature range of -65 to 125°C, this connector excels in harsh environments. Its compact dimensions of 13.97mm height and 9.4mm width, along with a tail length of 4.57mm, make it versatile for various PCB layouts. Meeting stringent industry standards, including RoHS compliance, the ECM12DKEI is the ideal choice for reliable and high-speed connectivity in aerospace, industrial, and telecommunications applications. Upgrade your systems with this advanced connector for uncompromised performance.