ECM12DKEN

Heilind Number:SULECM12DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKEN

Detailed Description

The ECM12DKEN is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a robust design suited for demanding applications. With a current rating of 3A and a voltage capability of 950 VAC, it ensures reliable power transmission. The 24 positions and 2 rows allow for versatile connections, while the right-angle orientation and thru-hole termination method offer flexibility in installation. Gold-plated contacts and matte tin terminations ensure optimal conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained setups. Perfect for high-reliability applications, the ECM12DKEN is a vital component in modern electronics assembly.