ECM12DKES

Heilind Number:SULECM12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKES

Detailed Description

The ECM12DKES is a high-performance board-to-board PCB connector designed for critical applications. Featuring 24 positions arranged in 2 rows with a 3.96mm pitch, this connector ensures secure and reliable connections in demanding environments. The female connector, with a mount type of side hole and termination method through hole, offers easy installation onto PCBs. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Perfect for use in aerospace, defense, and industrial sectors, the ECM12DKES is a reliable solution for your connectivity needs.