ECM12DKET

Heilind Number:SULECM12DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKET
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKET

Detailed Description

Introducing the ECM12DKET, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable operation in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer easy installation on PCBs. Using a cantilever contact type with gold plating, it ensures low contact resistance for optimal signal integrity. With 24 positions and a pitch of 3.96mm, it accommodates multiple connections with precision. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability, while the right-angle orientation and compact dimensions make it space-saving. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the ECM12DKET for seamless performance.