| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DKJD |
ECM12DKJD
| Heilind Number: | SULECM12DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKJD |
| ECAD Model: |
Specifications
Detailed Description
The ECM12DKJD is a high-performance board-to-board PCB connector engineered for optimal power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. With a compact design and right-angle orientation, it is ideal for space-constrained layouts. The 24 gold-plated cantilever contacts, terminated through clearance holes, guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Perfect for high-reliability systems, the ECM12DKJD is a key component in aerospace, defense, and industrial electronics.

