ECM12DKJH

Heilind Number:SULECM12DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKJH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKJH

Detailed Description

The ECM12DKJH is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability even in harsh operating conditions. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. This female connector boasts two rows of 24 cantilever contacts plated with gold for optimal conductivity. Its right-angle orientation and clearance hole mount type make it easy to install and suitable for compact spaces. The termination method of thru-hole with matte tin plating offers secure and stable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of environments. The ECM12DKJH is a top choice for demanding industries such as aerospace, defense, and telecommunications.