ECM12DKJI

Heilind Number:SULECM12DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKJI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKJI

Detailed Description

Introducing the ECM12DKJI, a high-performance board-to-board PCB connector designed for seamless and reliable power transmission in electronic devices. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures optimal conductivity with a current rating of 3A and a voltage capability of 950VAC. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With 24 gold-plated contacts in a dual-row configuration, signal integrity is maintained with precision. The cantilever contact type and right-angle orientation offer flexibility in design layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECM12DKJI for efficient and durable connectivity in your electronic projects.