ECM12DKJN

Heilind Number:SULECM12DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKJN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKJN

Detailed Description

The ECM12DKJN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic applications. With a compact form factor and two rows of 24 cantilever contacts, it offers seamless connectivity. Constructed with durable PBT and phosphor bronze materials, this connector ensures longevity even in demanding environments. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and solderability. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, it is suitable for various industrial and commercial uses. Its right-angle orientation and 3.96mm pitch make it easy to integrate into circuit boards. With a tail length of 12.7mm and a low profile of 13.97mm, it provides versatility in installation. Meeting stringent quality standards, the ECM12DKJN is a dependable choice for your connectivity needs.