ECM12DKJT

Heilind Number:SULECM12DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKJT

Detailed Description

Introducing ECM12DKJT, a high-performance female connector designed for reliable board-to-board or card edge connections in electronic assemblies. This connector features two rows for enhanced connectivity, with a threaded mount type ensuring secure installation. Its termination method through hole, contact material of phosphor bronze with gold plating, and cantilever contact type guarantee optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector is suitable for various power and signal transmission applications. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. The compact design, with a connector height of 13.97mm and width of 9.4mm, facilitates space-saving integration. With a pitch of 3.96mm (.156 in) and 24 positions, it offers versatile connectivity options. The termination plating of matte tin ensures corrosion resistance, enhancing the connector's longevity. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM12DKJT connector guarantees superior performance and reliability.