ECM12DKKH

Heilind Number:SULECM12DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKKH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKKH

Detailed Description

Introducing the ECM12DKKH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a pitch of 3.96mm and 24 positions spread across 2 rows, it offers seamless integration for various applications. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transmission at a voltage of 950 VAC and an amperage of 5A. Its straight orientation and wire wrap termination method make installation a breeze, while the clearance hole mount type allows for secure placement. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for industrial and rugged use. Compact in size with a connector height of 18.29mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Trust the ECM12DKKH for high-reliability connectivity in your electronic designs.