ECM12DKKI

Heilind Number:SULECM12DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKKI

Detailed Description

Introducing the ECM12DKKI, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation in various applications. Featuring a female gender, threaded mount type, and wire wrap termination method, it offers easy and secure installation. The gold-plated contacts, made of Phosphor Bronze, guarantee excellent conductivity and corrosion resistance. With 24 positions and a pitch of 3.96mm, it enables efficient signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation further enhance usability. The ECM12DKKI is a top choice for engineers seeking dependable connectivity solutions in electronic systems.