ECM12DKKN

Heilind Number:SULECM12DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKKN

Detailed Description

The ECM12DKKN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. Featuring a female gender with two rows of 24 positions, this connector offers seamless connectivity in a compact design. With a pitch of 3.96mm and contact spacing of .156 inches, it ensures precise alignment. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity. The cantilever contact type and straight orientation facilitate easy mating. With an amperage rating of 5A and a voltage withstand of 950VAC, it is suitable for various power and signal applications. The termination method of wire wrap and matte tin plating make installation efficient. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. Perfect for use in hi-rel systems, the ECM12DKKN connector is a dependable choice for demanding electronic setups.