ECM12DKLH

Heilind Number:SULECM12DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKLH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKLH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM12DKLH. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a clearance hole mount type and wire wrap termination method, installation is efficient and straightforward. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity and durability. Operating at an amperage of 5A and a voltage of 950 VAC, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation, combined with 24 positions and a 19.05mm tail length, offer versatility in connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance in various conditions. Measuring at .72 inches in height and 9.4mm in width, this connector is compact yet robust. Certified for hi-rel applications, the ECM12DKLH is the ideal choice for demanding PCB interconnections.