ECM12DKLI

Heilind Number:SULECM12DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKLI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKLI

Detailed Description

The ECM12DKLI is a high-performance female board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Featuring two rows with a total of 24 positions, this connector is ideal for applications requiring multiple signal transfers. The termination method is wire wrap, ensuring secure and durable attachment to the PCB. With a pitch of 3.96mm (.156in) and a straight orientation, it offers easy integration into circuit designs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector's compact size, with a height of .72in (18.29mm) and width of .37in (9.4mm), makes it space-efficient while providing a tail length of 19.05mm (.75in) for convenient wiring. Certified for quality and reliability, the ECM12DKLI is a top choice for demanding electronic applications.