| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKLN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DKLN |
ECM12DKLN
| Heilind Number: | SULECM12DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKLN |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, sku ECM12DKLN. This female connector features two rows of 24 cantilever contacts, meticulously designed for reliable wire wrap termination. Crafted with precision, its Phosphor Bronze contact material, gold plating, and matte tin termination ensure optimal conductivity even in high-voltage environments, withstanding up to 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance in diverse conditions. With a pitch of 3.96mm (.156 in) and a compact form factor (9.4mm x 18.29mm), it offers versatile connectivity solutions in various PCB applications. Trust in the durability and efficiency of the ECM12DKLN for your connectivity needs.

