ECM12DKMD

Heilind Number:SULECM12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKMD

Detailed Description

Featuring durable construction, the ECM12DKMD connector offers reliable performance in various applications. Designed for efficiency, this female connector with two rows and 24 positions ensures secure connectivity. With a clearance hole mount type and wire wrap termination method, installation is straightforward. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, even in demanding environments. Operating at 950 VAC and 3 A, it meets high voltage requirements with ease. Its cantilever contact type and straight orientation further enhance functionality. With a wide operating temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. The matte tin termination plating adds to its longevity. Perfect for board-to-board PCB connections and card edge applications, the ECM12DKMD connector is a dependable choice for your connectivity needs.