ECM12DKMH

Heilind Number:SULECM12DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKMH

Detailed Description

Introducing the ECM12DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and reliable connections. With a pitch of 3.96mm, it offers precise alignment on the PCB. The termination method is wire wrap, ensuring easy and efficient installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent conductivity. Gold contact plating further enhances its performance, with a voltage rating of 950VAC. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make it versatile for various designs. The matte tin termination plating adds to its longevity. Trust the ECM12DKMH for seamless connectivity in your electronic systems.