ECM12DKMI

Heilind Number:SULECM12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKMI

Detailed Description

Introducing the ECM12DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in harsh environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The cantilever contact type and wire wrap termination method provide secure connections, while the threaded mount type offers easy installation. With 24 positions across 2 rows, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for various industries. The compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Trust the ECM12DKMI for high-reliability connectivity in your electronic systems.