ECM12DKMN

Heilind Number:SULECM12DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKMN

Detailed Description

Introducing the ECM12DKMN, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, this connector offers seamless connectivity for your electronic components. Featuring cantilever contact type with gold-plated phosphor bronze contacts, it ensures optimal signal transmission at an amperage of 3A and a voltage rating of 950VAC. The termination method of wire wrap and termination plating of matte tin guarantee secure and durable connections. Operating smoothly within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for efficient PCB integration. Trust the ECM12DKMN for exceptional performance in your electronic assemblies.