ECM12DKMS

Heilind Number:SULECM12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKMS

Detailed Description

The ECM12DKMS Board To Board PCB Connector is a high-performance electronic component designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and side hole mount type make it versatile for various PCB setups. The termination method of wire wrap, along with gold-plated contacts, guarantees optimal signal transmission. Operating at up to 950 VAC and 3 A, it meets stringent voltage and current requirements. The 24-position connector with Cantilever contacts offers secure and efficient mating. With a tail length of 14.22 mm, it provides ample room for wire connections. Its wide operating temperature range of -65 to 125 °C ensures performance in extreme conditions. The compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it suitable for space-constrained applications. Termination plating with Matte Tin enhances durability. Whether used in aerospace, military, or industrial settings, the ECM12DKMS guarantees high reliability and performance.