ECM12DKMT

Heilind Number:SULECM12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKMT

Detailed Description

Introducing the ECM12DKMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender of female and two rows, this connector offers versatile mounting options with its threaded design. The termination method of wire wrap ensures secure and reliable connections. Crafted with PBT and phosphor bronze, it guarantees durability and longevity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets high electrical standards. Featuring a cantilever contact type and straight orientation, it allows for easy and efficient installation. With 24 positions and a tail length of 14.22mm (.56 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances its performance. This connector belongs to the hi-rel category and is ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ECM12DKMT.