| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKND |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DKND |
ECM12DKND
| Heilind Number: | SULECM12DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DKND, a high-performance PCB connector designed for demanding applications where reliability is paramount. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with 24 positions, perfect for secure board-to-board connections. With a 3A current rating and 950VAC voltage rating, it ensures efficient power transmission. The contact plating in gold and termination in matte tin guarantee optimal conductivity and durability even in harsh environments, while the cantilever contact type and clearance hole mount offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability and performance standards. Upgrade your connectivity with the ECM12DKND.

