ECM12DKNH

Heilind Number:SULECM12DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKNH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKNH

Detailed Description

Made for high-reliability applications, the ECM12DKNH board-to-board PCB connector boasts exceptional durability and performance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is designed to meet stringent connectivity requirements. Featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission. The cantilever contact type and straddle orientation provide secure and stable connections in any operating environment. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB layouts. Its clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating adds to its longevity. Ideal for a wide range of applications, the ECM12DKNH is a top choice for demanding electronic projects.