ECM12DKNI

Heilind Number:SULECM12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKNI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKNI

Detailed Description

Introducing the ECM12DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring 24 female contacts with gold plating, it offers excellent conductivity and signal integrity. The contact material, phosphor bronze, guarantees durability and long-lasting performance, even in harsh conditions. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a pitch of 3.96mm and a termination method of card extender, it facilitates easy installation and maintenance. The connector's cantilever contact type and straddle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is reliable even in extreme temperature environments. The matte tin termination plating ensures compatibility with various PCB materials. Whether it's for industrial machinery, telecommunications equipment, or aerospace systems, the ECM12DKNI is the perfect connectivity solution. Trust in its high-quality construction and performance for your critical applications.