ECM12DKNN

Heilind Number:SULECM12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKNN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECM12DKNN connector is designed for reliable power transmission in electronic devices. With a 3A amperage rating and the capability to handle up to 950VAC, it ensures efficient performance even in high-power applications. The female gender, with two rows of 24 positions each, offers versatile connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees low contact resistance and enhanced durability. The 3.96mm pitch and card extender termination method make it easy to integrate into PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation. With Matte Tin termination plating, it ensures secure soldering connections. Perfect for board-to-board and card edge applications, the ECM12DKNN connector is a reliable solution for your connectivity needs.