ECM12DKNS

Heilind Number:SULECM12DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKNS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKNS

Detailed Description

Introducing the ECM12DKNS, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows for efficient connectivity, boasts a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, ensuring reliable signal transmission. With a maximum amperage of 3A and a voltage rating of 950 VAC, this connector is suitable for power and data-intensive setups. Its side hole mount type and card extender termination method offer easy installation on circuit boards. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With 24 cantilever contact positions and a pitch of 3.96mm, precise connections are assured. The connector, with a compact height of 13.97mm and width of 9.4mm, is ideal for space-constrained designs. Its matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial electronics, the ECM12DKNS delivers superior connectivity and durability. Upgrade your PCB setup with this reliable and high-quality connector.