ECM12DKNT

Heilind Number:SULECM12DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKNT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKNT

Detailed Description

Introducing the ECM12DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 24 positions, ensuring reliable connectivity in complex electronic systems. With a pitch of 3.96mm (.156 inches) and a cantilever contact type, it offers precise and secure mating. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method make installation a breeze. With an operating temperature range of -65 to 125°C, and a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. The matte tin termination plating ensures durability. Compact in size, with dimensions of 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, it fits seamlessly onto PCBs. Whether in aerospace, defense, or industrial applications, the ECM12DKNT is the ideal choice for high-reliability interconnections.