| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DKRD |
ECM12DKRD
| Heilind Number: | SULECM12DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKRD |
| ECAD Model: |
Specifications
Detailed Description
The ECM12DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Its 24 positions across 2 rows ensure versatile connection options, while the cantilever contact type and gold-plated contacts guarantee low contact resistance and long-term durability. With a pitch of 3.96mm and a clearance hole mount type, installation is efficient and secure. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the ECM12DKRD for your critical PCB connectivity needs.

