The ECM12DKRH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. With a maximum amperage of 3A and a voltage rating of 950VAC, it ensures safe and stable power transmission. The connector, with a pitch of 3.96mm, accommodates 24 positions across 2 rows, making it ideal for high-density PCB layouts. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and optimal signal integrity. The orientation of the connector is straddle, and it is mounted via clearance holes, with termination using a card extender method. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environmental conditions. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, the ECM12DKRH is a perfect choice for space-constrained designs. Whether in industrial machinery, telecommunications, or aerospace systems, this connector delivers high reliability and performance.