ECM12DKRI

Heilind Number:SULECM12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKRI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKRI

Detailed Description

Introducing the ECM12DKRI, a reliable and high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures secure connectivity. With a current rating of 3A and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The cantilever contact type and gold-plated terminations offer excellent signal integrity. With 24 positions and two rows, it provides ample connectivity options. The threaded mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust the ECM12DKRI for seamless board-to-board connections in aerospace, defense, and industrial systems.