| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DKRN |
ECM12DKRN
| Heilind Number: | SULECM12DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With a contact rating of 3 A and 950 VAC voltage, this connector ensures reliable power transmission. Its termination method using a Card Extender and contact material of Phosphor Bronze with Gold plating guarantee efficient signal transfer. The Cantilever contact type and Straddle orientation offer stability in connection. With 24 positions and a pitch of 3.96 mm, it provides ample space for multiple connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Designed for high performance, it is ideal for applications requiring precision and durability.

