| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DKRS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DKRS |
ECM12DKRS
| Heilind Number: | SULECM12DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECM12DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction for durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures safe and efficient power transmission. The female connector with two rows, side hole mount type, and card extender termination method offers versatile installation options. Its 24 cantilever contact type pins, made of gold-plated phosphor bronze, guarantee excellent conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Whether used in aerospace, telecommunications, or industrial settings, the ECM12DKRS connector delivers performance you can trust.

